WILMINGTON, Mass. July 21, 2022 – Heilind Electronics, a leading global distributor of electronic components and authorized distributor for Omron, now offers the D2GW sealed ultra subminiature switch as part of its full line of switching product solutions.
Omron’s D2GW sealed ultra subminiature basic switch offers the smallest class size in the industry and has a volume ratio that is 62% the size of conventional types. It measures only 8.3 mm x 6.5 mm x 5.3 mm and features a 13.5 VDC rated voltage as well as a 10 mA resistive load.
The series’ fixed slit saves space on customer units and provides a slim form, while a bilaterally symmetrical shape contributes to simpler designs. The switches also offer versatile actuator variation, which enables support for various operating bodies (e.g. shapes, materials, and operations).
The D2GW series features press-fit terminals that enable solderless contact. Double-sided twin sliding contacts not only provide quiet operation and superior performance, but also help in eliminating foreign material by a wiping action that reduces the influence of film and removes dust build-up on contacts. Micro-load support further enhances the switches’ contact reliability.
Omron D2GW switches are an ideal solution for EV charging stations, electronic locks, security devices, metering devices, industrial equipment, and home appliances.
Visit Heilind’s website for more information about Omron D2GW Sealed Ultra Subminiature Switches.
About Heilind Electronics
Heilind Electronics, Inc. (https://www.heilind.com) is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.
About Omron
Omron Electronic Components is a leading manufacturer and provider of advanced electronic components. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, thermal IR sensors, optical sensors and facial detection/recognition components. Omron’s broad product offering can be found in industries such as smart home, building automation, power equipment, e-sports & gaming, test and measurement, factory automation and energy.