WILMINGTON, Mass. (PRWEB) August 11, 2020 ― Heilind Electronics, a premier distributor of electronic components worldwide and an authorized distributor for Amphenol ICC, is now stocking the manufacturer’s new FCI Basics BergStak shielded connector line. These self-aligning connectors feature a 0.8 mm double-row contact pitch, conserving printed circuit board space.

One of the key advantages of the new line is its superior EMI/EMC shielding. The connectors offer significantly reduced coupling inductance, resulting in improved electromagnetic compatibility.
BergStak connectors also feature high signal quality and fast data transmission. Designed to support applications ranging from 2.5 Gb/s to 10 Gb/s, the products meet PCIe Gen 1-3 and 10G Base KR specifications.
The connectors are available in 64 positions, with 40-140 contact options and 9 mm-20 mm stacking heights. This solution is ideal for high-speed, parallel board-to-board applications in medical electronics, industrial and manufacturing equipment, datacom and telecommunications.
Visit the BergStak 0.8mm shielded board-to-board connectors page for more information.
About Heilind Electronics
Heilind Electronics, Incis one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.
About Amphenol ICC
Amphenol ICC designs and produces a wide range of innovative connectors and cable assemblies for the data storage and communications, networking, telecommunications, industrial, instrumentation and automotive sectors.