1. Home
  2. /
  3. Press Release
  4. /
  5. Heilind Introduces Series SM99 and SR99 Terminal Blocks...

Heilind Introduces Series SM99 and SR99 Terminal Blocks from Metz Connect

Heilind Electronics is now stocking two new single pole terminal blocks, featuring a spring mechanism and aimed at compact and low profile devices.

Wilmington, Mass. (PRWEB) March 23, 2016 — Heilind Electronics, a leading global distributor of electronic components, has added Series SM99 and SR99 single pole spring type terminal blocks from Metz Connect.

Available in SMT and THR designs, the new terminal blocks utilize a simple push-in technique for wire insertion and a large finger-operated push-button for wire release. The blocks feature a wire connection indicator and test point for added connection reliability. Their compact design allows for space optimization on printed circuit boards.

Series SM99 and SR99 single pole spring type terminal blocks are rated up to 9A and accommodate a single wire cable range of 24-16 AWG. The terminal blocks are reflow-capable with a connection direction of 90°.

Ideal for consumer, lighting, HVAC, security, and industrial markets, with automation-compliant tape and reel packaging.

Visit Heilind’s website for more information about Metz Connect Series SM99 and SR99 Single Pole Spring Type Terminal Blocks.

About Heilind Electronics
Founded in 1974, Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories, and insulation and identification products. Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong, and China.

View the original press release