WILMINGTON, Mass. (PRWEB) June 27, 2018 ― Heilind Electronics, a leading global distributor of electronic components and authorized distributor for Amphenol Industrial, has expanded its selection of harsh environment interconnects with the manufacturer’s MIL-DTL-26482 Series I connectors.

Available in both commercial off-the-shelf (COTS) and MIL-SPEC versions, 26482 Series I connectors feature quick-disconnect bayonet coupling and twice the number of contacts in half the size of a standard connector. The versatile 26482 I series is offered with either gold-plated solder or crimp contacts, including MIL-C-39029-approved styles. Additionally, the connectors support up to 23 A and wire gauges ranging from 24 to 12 AWG.
One of the key features of 26482 Series I connectors is their rugged construction. These environmentally sealed connectors are built with lightweight aluminum alloy shells and operate in temperatures ranging from -67 to +257 degrees Fahrenheit. Liquid-tight assembly is enforced with a resilient neoprene insulator and integrated rear wire sealing grommet.
Designed for both COTS and military-aerospace applications, MIL-DTL-26482 Series I connectors are widely used in instrumentation, monitoring equipment, machine tooling, factory automation, communications, geophysics, robotics, oil and mass transit.
About Heilind Electronics
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.