AirBorn
For over sixty years, AirBorn has been serving OEMs (original equipment manufacturers) with specialized harsh environment connectors, cable assemblies, and other electronic components. These products are engineered and manufactured to the highest quality, using Six Sigma and lean manufacturing principles.
AirBorn solutions are found worldwide throughout many industries, including aerospace, energy, geophysical, industrial, instrumentation, marine, medical, military/defense, space exploration, storage/networking, and telecommunications.
Heilind offers a broad portfolio of AirBorn interconnects, including cable and board mount connectors designed to MIL-DTL-32139, MIL-DTL-83513, and MIL-DTL-55302 specifications. We also offer the complete line of proprietary AirBorn parts.

High reliability PCB connectors
AirBorn’s iWSeries are a range of High-Reliability board-to-board and cable-to-board connectors based on Mil-Spec, but built for Industrial applications.
Featuring a rugged contact design with 3 points-of-contact & economical 15 μin gold plating, iW Series Connectors are able to withsand high vibration, extreme temperature fluctuations and repeated uses. Offerings include PTH, Solder Cup, and Crimp terminations.

High reliability power connectors
PowerAmp series is a range of High-Reliability Power connectors used in board-to-board and cable-to-board applications. Offerings include PTH and Solder Cup terminations to meet the needs of your most demanding Industrial applications.
This connector family is a 1- and 2-row high reliability connector solution with a pitch of 5.72mm (0.25″). Available with 5 to 20 contacts and rated up to 23A per contact make it ideal for robust power connections. The connectors can also be customized to address unique design requirements. Exclusively distributed by Heilind.
Based on Mil-Spec. Built for Industrial.
AirBorn’s iSeries line of industrial interconnects consists of the iW Series (signal and low power, with current rating up to 5A per contact) and the iPowerAmp (power connector with current rating up to 23A per contact). They are the latest connectors in the AirBorn Industrial product offering. Based on MIL-Spec but built for industrial, iSeries connectors offer high reliability for demanding and unrelenting industrial environments and applications.
Resources:
Featured Product Spotlights
Other Featured Products
M Series
Contact spacing: .050″ (1.27mm), approved to MIL-DTL-83513 Rugged Micro-D with extensive mix of termination styles and custom design capability. View PDF
microQUAD Series
Contact Spacing: .050″ (1.27mm) with .100″ on quadrax Rugged Micro-D designed to handle LVDS serial bus signals like IEEE 1394, Ethernet, and serial rapid IO. View PDF
microSI Series
Contact spacing: .070″ (1.778mm) Rugged Micro-D designed for high-speed/signal-integrity applications (up to 10 GB) and flexibility; supports 1X, 4X, and 8X 100 Ω and 85 Ω differential serial buses. View PDF
N Series
Contact spacing: .025″ (.636mm), approved to MIL-DTL-32139 Nanominiature connectors for the smallest and most demanding spaces. View PDF
RCII Series
Contact spacing: .075″ (1.905mm) High-density connectors for board-to-board stacking applications; aligned contact field for improved signal integrity. View PDF
RZ Series
Contact spacing: .050″ (1.27mm) High-density connectors for board-to-board and flex circuit stacking applications; one-piece contact system. View PDF
Series 360
Lightweight, watertight circular connectors with EMI shielding and compact housing. View PDF
verSI Series
Contact spacing: .050″ (1.27mm) Open-pin field connectors designed to meet the requirements for high-speed and high-density/signal integrity 100 Ω and 85 Ω differential serial bus applications. View PDF
W Series
Contact spacing: .100″ (2.540mm), approved to MIL-DTL-55302 High-density connectors for board-to-board applications. View PDF
New Product Announcements
No data found!