Amphenol PCD Luminus Series
Small, lightweight, low-cost circular solutions
The Amphenol Pcd Luminus Series are lightweight, cost-effective connectors that are highly reliable and simple to use. With multiple configurations and arrangements available, a solution can be tailored to suit your application’s exact requirements. Amphenol Luminus connectors use AS39029 MIL Spec contacts for broad application compatibility and have a lower cost Stamped & Formed option available.
Proven solutions can be found in single-engine general aviation, multiple-engine business and passenger jets, and high-performance rotary aircraft. Ideal where space is limited, these innovative, “scoop-proof” connectors feature a locking mechanism that ensures stability, are suitable for blind-mating, and are RoHS compliant.
Applications include Aerospace lighting, IFE, Instrumentation, Power & Signal Distribution, Actuation & Sensors, Soldier Communications, Military Aerospace – Rotorcraft, UAV’s, and Interior/Exterior LED.
- Quick, Simple Connection: Makes wire installation and maintenance easy and efficient; positive “click” when locked with ¼ turn bayonet coupling system; push and pull system.
- Interfacial and Triple-Barrier Seal: Enables environmental sealing (IP 67 rating)
- AS39029 Contacts: Accepts standard AS39029 contacts (MIL-C-39029)
- Stamped & Formed Contacts: For applications where Mil-Spec contacts are not necessary; lighter vs. Mil-Spec contacts
- Multiple Keying Positions: Ensures proper connectivity
- Multiple Configurations and Accessories: Flexible product options to meet application needs
- Durability: Rugged polyamide housings; 500 mating cycles
- Blind-Mate Connection: Polarization feature enables simple, blind mating, easy assembly
- Visual markings: Visual aid to help user mate connector
- Aerospace Lighting
- IFE, Instrumentation
- Power & Signal Distribution
- Actuation & Sensors
- Soldier Communications
- Military Aerospace – Rotorcraft
- UAV’s
- Interior/Exterior LED
- Railway
- Heavy Equipment
- Business Jets
Featured Product Video