A Series Heavy Duty Multi-Pin Plastic and Metal Connectors
Rectangular & Circular Connectors
Amphenol Sine Systems A Series™ Family of sealed heavy-duty, multi-pin plastic and metal connectors feature a wide range of products designed to serve many industries. The A Series™ The connectors are developed as a high-performance, cost-effective solution and include AT, ATP, ATM and AHD Series™. They have key placement in all areas of heavy duty equipment, agriculture, marine, automotive, military, alternative energy and other demanding interconnect applications. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep designers connected. IP ratings vary depending on the series.
Based on our superior build quality, high-performance capabilities and having been developed to be compatible with all other existing standard products industry-wide, the A Series™ products are perfect alternatives for your design needs.
Key Features:
- Plastic or Metal Housing Body Options
- IP Ratings Range of IP65-69K
- Wide Range of Accessories and Modifications Available
- Cable Assembly Options
- Customized Solutions Available
- Compatible with existing standard products industry-wide
Applications:
- Heavy Equipment
- Agricultural
- Automotive
- Military
- Alternate Energy
- Other Demanding Interconnect Architectures
Product Line Overviews -Shop Now
2, 3, 4, 6, 8,12, 13, 15 and
18 Positions Available
- 14-22AWG, 13A, Size 16
- Thermoplastic housing with integrated latch for mating
- High Temperature silicone seals provide superior sealing
- Wedgelocks ensure proper contact alignment & retention
- Compatible with existing standard products industry-wide
2, 3, 4, 6, 8 and
12 Positions Available
- Single-ended Cordsets
- Standard Lengths of 1, 2, 4, 5 and 10 Meters
- Structure Plus™ AT Design
- IP68 (in mated condition)
- Enhanced Sealing Protection
2, 3, 4, 6, 8 and
12 Positions Available
- 16-22AWG, 7.5A, Size 20
- Thermoplastic housing with integrated latch for mating
- High Temperature silicone seals provide superior sealing
- Wedgelocks ensure proper contact alignment & retention
- Compatible with existing standard products industry-wide
2, 4 and 6 Positions Available
- 10-14AWG, 25A, Size 12
- Thermoplastic housing with integrated latch for mating
- High Temperature silicone seals provide superior sealing
- Wedgelocks ensure proper contact alignment & retention
- Compatible with existing standard products industry-wide
6 and 9 Positions Available
- 6 Position: 10-14AWG, 25A, Size 12
- 9 Position: 14-20AWG, 13A, Size 16
- High-performance, cost-effective
- Ideal for controlled/uncontrolled environmental conditions
- Compatible with existing standard products industry-wide
ATHD Series
Single Position Available
- 3 Machined Contact Sizes: #4 (100A), #8 (60A), #12 (25A)
- Available in StructurePlus™
- Intermatable with industry standard connectors
- Circular, Thermoplastic Housings
- Integral Latch Prevents Inadvertent Disconnect
- In-line (Wire-to-Wire), Flange Mount or BoardLock™ Options
ATHD Cable Assemblies
Single Position Available
- Single-ended Cordsets
- Standard Lengths of 1, 2, 4, 5 and 10 Meters
- Structure Plus™ ATHD Design
- IP68 (in mated condition)
- Enhanced Sealing Protection
18 Position Available
- 14-22AWG
- Accepts contact size 16 (13A)
- Flange Mount or In-line (Flangeless) Capability
- Integrated latch for mating
- Integrated wedgelock confirms contact alignment/retention
Sealed Enclosures in 2 sizes
- Available in Standard and Large Size
- Optional header configurations
- Rugged tandem through-hole design for ease of mounting
- Snap-in headers establish ease of interface with PCB
- Resistant to most fluids used in industrial applications
1, 2, 3, 4, 6, 8, 12, 13 and
18 Positions Available
- 7.5A to 100A
- Environmentally sealed thermoplastic connection system
- Perfect for power or data signal applications
- Compatible with existing standard products industry-wide
38 Position Dual-locking
- 13A Power, 5A Signal /250V
- Environmentally-Sealed
- 3 Keyed Options (A, B and C)
- IP67/69K (in mated condition)
Circular Plastic or Metal
- Wire Range: 7-22AWG, 7.5-86A
- Polarized for proper mating of connector halves
- High density signal/mixed power insert configurations
- High current configurations w RADSOK® contacts
- IP67/69K (in mated condition)
Multi-Hub Adapter
- Two 4 pin AT/DT interfaces easily adapts devices to field proven, sealed, and serviceable electrical connections
- Powers the NMEA network in a rugged compact and environmentally sealed package
- Reduces the need to modify or assemble NMEA connections onto cables
2, 4, 6, 8, 12 and
18 Positions Available
- Receptacles Only
- Sealed Integrated Bussed Feedback Assembly
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Included wedgelock confirms contact alignment/retention
2 Positions + HVIL
- 1000 Volts
- 8mm (Max 180A) or 2.5mm (Max 35A) Power contact
- Features Radsok® Technology
- IP67 Rated
Panel Mounted Receptacles
- PanelMate™ AT: 2,3,4,6,8,12,13,18 Pos
- PanelMate™ ATM: 12 Pos
- PanelMate™ ATP: 2, 4 and 6 Pos
- PanelMate™ ATHD: Single Pos
- Environmentally sealed thermoplastic connection system
Field-Serviceable,
Splicing Solution
- Houses a mated pair of environmentally-sealed contacts
- Size 16 & 12 Machined/Stamped & Formed
- Silicone rubber
- IP67-rated
1, 2, 4, 6, 8, 12 Positions Available
- Over-Mold Compatible (OMC) Housings
- AT, AT LED, ATP and ATHD options
- Integrated latch for mating
Featured Product Spotlights:
Playlist
1:23
1:11
1:25
0:48