ecomate® Connectors
Circular, Multiway, Plastic and Metal Connectors
Our ecomate® family of circular, multiway connectors provide an IP65-69K rating range (in mated condition) for indoor/outdoor industrial applications and feature robust, durable, plastic or metal construction with either a circular bayonet, a quick-locking automatic, or a rapid coupling system option. . Amphenol Sine Systems ecomate Connectors provide a current rating range from 5A to 300A in a variety of shell sizes and insert arrangements.
Amphenol Sine Systems ecomate® Connectors are rated IP65 to IP69K (in mated condition), making them ideal for indoor / outdoor industrial applications including factory automation, heavy equipment, transportation, heavy-duty, industrial, and entertainment / lighting applications.
Product Line Overviews -Shop Now
Circular Plastic Connectors
- Available in 6 shell sizes, 28 insert arrangements
- Capability up to 45A/600V
- Wire range: 30 – 10 AWG
- Mixed power and signal layouts
- Circular bayonet coupling system
- Lightweight UL94-V0 plastic housings
- Suitable for indoor and outdoor applications
- IP67 / IP69K in mated condition
- UL ECBT2 Certified
PC Mount Receptacles
- 6 Shell Sizes/17Insert Arrangements
- Up to 45A/600V
- Wire Range: 30 – 8AWG
- Circular Bayonet Coupling System
- IP67/IP69k in Mated Condition
- Thermoplastic Housings
Auto-Locking Circular Plastic Connectors
- 3 Shell Sizes/17 Insert Arrangements
- Up to 45A/600V
- Wire Range: 30 – 8AWG
- Auto-Locking, Fathom Lock
- IP67/68/IP69k in Mated Condition
- Thermoplastic Housings
Rugged Metal Shielded Connectors
- Available in 8 shell sizes / 28 insert arrangements
- Capability up to 45A/600V
- Wire range: 30 – 8 AWG
- Mixed power and signal layouts
- Circular bayonet coupling system
- Zinc alloy housings
- Suitable for indoor and outdoor applications
- IP67 in mated condition
- MIL-DTL-26482 based design
- UL ECBT2 certified
Rugged Metal with RADSOK Technology
- Available in 4 shell sizes / 5 insert arrangements
- Feature RADSOK contacts
- Up to 300A/630V
- Wire range: 8 – 4/0AWG
- Circular bayonet coupling system
- Zinc alloy housings
- IP67 in mated condition
- MIL-DTL-26482-based design
Rugged Superior Seal Metal Connectors
- Available in 8 shell sizes / 28 insert arrangements
- Machined, stamped & formed, RADSOK® and PCB contacts
- Capability up to 45A/600V
- Wire range: 30 – 8 AWG
- Circular bayonet coupling system
- Feature superior seals (125°C)
- Zinc alloy housings
- IP67/69K in mated condition
- MIL-DTL-26482-based design
- UV/Corrosion resistant: salt spray test 48 hours
Circular Plastic Connectors
- Available in 1 shell sizes, 4 insert arrangements
- Capability up to 22A @ 40°C/600V
- Wire range: 26 – 14 AWG
- Rapid threading coupling system
- Thermoplastic housing components made from premium molding material
- IP65/67 in mated condition
Circular Composite Connectors
- Available in 3 shell sizes, 11 insert arrangements
- Capability up to 50A @ 40°C/900V
- Wire range: 28 – 10 AWG
- Circular bayonet coupling system
- Thermoplastic housings
- IP65 in mated condition
- VDE, UL and CSA approvals
Product Spotlight
Playlist
1:23
2:05