1. Home
  2. /
  3. Manufacturers
  4. /
  5. Amphenol SV Microwave

Amphenol SV Microwave

Amphenol SV Microwave is a global leader in the RF/Microwave industry, designing and manufacturing RF/Microwave coaxial connectors, cable assemblies and passive components designed for military, IoT, aerospace, satellite, high speed, 5G, telecommunications and commercial applications.

Amphenol SV Microwave provides commercial off the shelf (COTS) items and custom, highly reliable and repeatable products. For over 50 years, Amphenol SV Microwave has set the standard in RF and microwave connectors, components, adapters and cable assemblies for the design and manufacture of custom products.

SV Microwave is part of Amphenol Military & Aerospace Operations (AMAO) division which is aligned to provide the latest technologies, manufacturing and supply chain management to solve any military and aerospace interconnect need.

VITA 67.1/.2/.3 Interconnects

Our selection now includes SV Microwave’s VITA 67.3 standard product line.

A high-density RF addition to the VPX platform, SV Microwave’s VITA 67 interconnects are designed for side-by-side implementation with VITA 46 hardware. The interconnects are easy to install and feature cable assembly plug-in modules that mate to backplane adapters.

VITA 67 is available in half-width (4-port) and full-width (8-port) form factors, and also offers floating SMPM coaxial contacts for outstanding RF performance in any mating condition.

  • Utilizes existing and proven SMPM interfaces
  • Floating SMPS coaxial pins ensure excellent RF performance in any mating condition
  • Meets MIL-STD-810 standards for shock and vibration
  • Minimal footprint of I/O slot
  • Significant reduction in Mean-Time-to-Repair (MTTR): rear panel interface enables quick disconnect
  • Unique SV connector retention mechanism offers significant ease of assembly/disassembly

The VITA 67.3 SMPS series features the following:

  • 12-Port and 19-Port Plug-in and Backplane Modules readily available
  • Fixed-length VITA 67.3 SMPS to Male SMA C/As
  • VITA 67.3 SMPS Contact for Ø.047″ and Ø.085″ cable
  • SMPS min pitch .155″

This rugged, durable solution is especially suited for high-density/high-frequency applications in aerospace, defense, communications, and more.