Cinch Connectivity Solutions
Cinch Connectivity Solutions is a vertically integrated supplier of high quality, high performance connectors, fixed length and semi rigid cable assemblies from DC to 50 GHz, and custom solutions. Their product lines deliver custom engineered solutions to satisfy the most demanding and complex requirements. Cinch Connectivity’s products support military, wireless communications, aerospace, data networking, telecommunications, test and measurement, broadcast, medical, oil & gas and other harsh environment applications.
Brands offered by Cinch Connectivty Solutions include:

A Lab Engineer’s Best Friend!
Ideal for common modular jack applications such as consumer products, standard office equipment, and telecom.
RoHS compliant essential modular jacks feature 15 micro-inches of gold plating in the contact mating area, in contrast to competitive models that feature gold flash plating.
For demanding applications requiring high-frequency transmission
Johnson 1.85mm connectors serve a variety of RF uses, including test and measurement, network routers and switches, and instrumentation test fixture equipment.
Ideal choice when dealing with applications that require high precision and high density.
SMPM Series is 35% smaller than the SMP connectors. Edge Mount Connectors are designed to allow dense packaging of multiple connectors to support connecting two PCBs orthogonally in tight spaces.
Featured Digital Datasheet
Heilind Video Spotlight
1:16
Cinch Connectivity Solutions Press Releases
New Product Announcements
No data found!