Crouzet Solid State Relays
New design: lighter weight, same power makes them ideal for harsh environments
Crouzet’s new Solid State Relays are available in panel mount and DIN rail mount, with a wide range that can handle up to 125 amps/660 VAC.
Crouzet’s portfolio has been recently extended to include single-phase SSRs (solid state relay). These products are divided into 4 series: GN, GN+, GNA and GNS, which differ in their rated voltage and switching method, maximum operating current and the value of control voltage. All of them are IP20-rated, which means that they are intended to be used indoors, and their operating temperature ranges from -40°C to 80°C. Depending on the model, the switched voltage ranges from 12V AC to 660V AC. The maximum operating current is 25A, 50A, 75A, 90A or 125A (depending on the model and the series). The maximum load current is achieved by the use of a suitable heatsink. The control voltage ranges from 4V to 32V when powered by direct current, and from 20V to 265V when powered by alternating current.
An added feature is an integrated removable cover, allowing both IP00 and IP20 rated versions in the same part number. Input and output overvoltage protection comes standard in the classic and performance versions.
Crouzet Solid State Relays are designed to be used in most any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose. All part numbers are CE certified, with cЯUus, VDE and EAC also available.
Key Features & Benefits:
NEW Integrated removable covers: Both IP00 and IP20 versions available in the same product
NEW Design | Lighter-weight, same power, making them 9deal for harsh environments
Very long life expectancy
Overvoltage protection is standard: All part numbers (except essential series) include
input and output protection at no extra chargeWide Range: Up to 125 amps and 660V
For every application: Easy to install, easy to use, robust and multipurpose
Applications:
- Lighting
- Fans delay
- Pumps/compressors
- Motor reversion
- Traffic light control
- Wrapping machines
- Conveyor systems
- Food processing machines
- Dialysis machines
- Plastic machine injection molding/extrusion
- Furnaces
- HVAC/R
- Transformer starting
- Power supplies switching
- Solenoid valves
Featured Products
Classic Solid State Relays
Panel Mount – AC Output Single Phase
- Output current of 10, 25, 50, 75, 100 and 125 Amps
- Output voltage of 24-280 Va and 48-660 Va
- Control voltage of 4-32 Vc, 18-36 Vz, 20-265 Va and 90-260 Va
- Zero cross or instantaneous (resistive or inductive loads)
- Integrated IP20 touch-safe removable covers
- Built-in overvoltage protection (only Zero Cross)
- LED input status indicator
Performance Solid State Relays
Panel Mount – AC Output Single Phase
- Output current of 25, 50, 90 and 125 Amps
- Output voltage of 12-270 Va and 24-500 Va
- Control voltage of 4-32 Vc and 20-260 Vz
- Special zero cross (resistive, inductive and capacitive loads)
- Integrated IP20 touch-safe removable covers
- High immunity levels & built-in overvoltage protection
- LED input status indicator
- Integrated thermal pad
Essential Solid State Relays
Panel Mount – AC Output Single Phase
- Output current of 25, 40, 50 and 90 Amps
- Output voltage of 24-280 Va and 48-660 Va
- Control voltage of 4-32 Vc
- Zero cross (resistive loads)
- Integrated IP20 touch-safe removable covers
- LED input status indicator
- Cost-effective solution
Smart Solid State Relays
GNS Smart Current & Load Detection
- Output Current of 35 A, 50 A and 75 Amps
- Zero cross (resistive, inductive, capacitive)
- Current and Load Detection
- Normally open/close alarm output
- LED Input status indicator
- Load Detection: Removable connector
- Current Detection: Screw connector
Product Resources
Product Videos
New Product Announcements
No data found!