EDAC
EDAC makes some of the most complex and innovative interconnect products in the world. Recognized as a global leader, EDAC provides design, manufacturing and logistics solutions, delivering superior quality and customer service to global distribution channels and Original Equipment Manufacturers (OEMs) in computing and storage, medical, aerospace, industrial, communications networks, consumer and clean technology sectors.

Product Spotlight
The EDAC USB 3.1 Type C connector is part of their 690 Series of durable USB connectors. The connector complies to the 3.1 standard, offers reversible mating of cables and provides up to 5 amps current and 100 watts power. All of this in a package size close to a micro B! The signal pins can transport data at speeds up to 10ghz. Available in male plug and 5 female board mount versions in vertical and right angle with different stand-off heights.
In addition, the 690 Series is RoHS compliant and offers single port HDMI, dual port HDMI, dual port combo HDMI & Type A connectors. EDAC Type C 3.1 is your best choice for high power and fast data in one package.
Features & Benefits:
- Up to 10 Gbps communication speed for USB 3.1 Type C.
- Industry standard plug and play technology
- Compatible with synchronous and asynchronous data transfer
- Data and power combined in one small package
- RoHS compliant
- 1500 cycles minimum ensures long lasting durability.
- 35N maximum mating for and 10N unmating force

EDAC prides itself on its flexible approach in the design of connectors and see this ability as their differentiator. Using EDAC cardEDGE+ edge connectors means customers have additional design options and more opportunity to tailor their interconnect requirements to their actual needs.
Features & Benefits:
- Additional contact terminations
- Extra mounting options
- Mutiple card guide solutions
- High temperature insulators
- Extra row spaces
- Multiple PCB footprints
- Choice of insulator colours
- Contact plating options
- Superior quality
- Competitively priced
EDAC Featured Products

EDAC offers an extensive range of industry standard D-Subminiature connectors. Their D-Sub+ family are available in standard density with 9, 15, 25, 37, and 50 contacts or high density versions with 15, 26, 44, 62 and 78 contacts. Vertical and right angle orientations, along with a variety of termination, plating and mounting options are available. They’re also available in a stacked configuration.
Highlights
- D-sub connectors in standard, video and high density formats
- From 9 to 50 pins (Standard), 15 to 78 pins (Hi-Density) or 29 pin (DVI)
- Wide variety of footprints in vertical or right angle through hole PCB styles
- Gold flash or gold plated contact surfaces, machined contact versions available
- Metal shells provide EMI and RFI shielding
- Plastic / metal or all metal versions available
- Dual port stacked right angle connectors available, with matched or mixed connectors
- Digital Video (DVI) and VESA / VGA styles available

Enhancing one of EDAC’s original connector lines, the E-Seal family of D-Sub’s, USB’s, HDMI, Inline Wire to Wire and Wire to Board connectors, we have expanded it’s offering to include a complete range of waterproof options as part of our E-Seal series of products.
Highlights
- E-seal uses a Proprietary epoxy sealing process through which seals the entire back of the connector rather than at individual pins. This provides for complete sealing with an impeccably smooth finish and guarantees no water ingress as fully tested to IP67 standards
- Full range of D-subs from DB 9 right through to a maximum of 78 positions available
- Standard and high density footprints are readily available in vertical or right angle orientations. Plating options vary from gold flash to 30u” of gold and include a wide variety of mounting options
- Combo Power D-subs which can carry up to 20 amps on the Power pins
- USB Type A and B wire to wire use quarter turn twist and lock over mold and O-ring for the perfect seal every time
- USB Micro B saves valuable board space and provides maximum cable retention. Fully epoxy sealed at rear plus a custom O-Ring reliably seals the shell to panel
- IP67 Waterproof HDMI cable connectors with quarter turn twist and lock over mold and O-ring provide for a rugged waterproof connection in all outdoor video applications
EDAC specializes in custom solutions meeting specific application requirements in either full custom designs or through modifications of standard products. What sets EDAC apart in the connector industry is our ability to manufacture ‘made-to-spec’ and full custom connectors at low and high volumes. This includes basic modifications to an existing product to clean-sheet design for a unique end solution.
When an engineer will find themself in a situation where standard, off-the-shelf connectors are unable to meet all application needs, designing a custom connector can be no small feat. The vast amount of knowledge and industry know-how needed can leave engineers facing significant challenges, and the large costs associated with tooling, prototyping, and production can quickly overwhelm even the best engineers. EDAC, with its years of experience in custom connector design and manufacturing, offers engineers an excellent solution which takes advantage of the latest innovations and prototyping technologies to reduce the time needed to develop new solutions while reducing the costs associated. Heilind and EDAC can work together to get you there. Contact your local sales representative for help designing a custom solution.
Featured Digital Datasheet
New Product Announcements
- EDAC 140 Series Wire to Board Connectors
- EDAC USB 3.1 Type C Connector
- EDAC E-seal Waterproof Connectors