Essentra | Richco
Essentra Components forms part of Essentra plc, a leading international supplier of specialty plastic, fiber, foam and packaging products with four principal operating divisions: Component & Protection Solutions, Porous Technologies, Packaging & Securing Solutions and Filter Products. Through these divisions, Essentra focuses on the light manufacture and distribution of high volume, essential components which serve customers in a wide variety of end-markets and geographies.
Essentra Components, which acquired Richco, Inc. in 2011, manufactures the world’s most comprehensive array of innovative engineered component solutions. Essentra’s broad product offering includes PCB hardware, rivets, washers, bumpers and feet, LED hardware, grommets, cable glands, and fan accessories.

Manage, organize and protect your cabling with our vast range of Cable Management solutions, designed to suit a 
range of demanding applications and varied environments. So, whether you are designing or building consumer
appliances, data cabinets or outdoor enclosures, Essentra and Heilind have what you need.
Essentra twist ties are an easy way to bundle cables together with a quick release. Twist locks can be mounted into pre-drilled holes and can be used to space bundles above crowded boards. The twist ties are easy to use, simply place your cables into the open space and twist the two arms together to secure the fastening.
Features:
- Many mounting styles:
- Free Floating
- Adhesive
- Snap In
- Screw Mount
- Dual twist lock style allows for routing parallel bundles with a specific distance between them
- Standoff version allows for cable to be routed above crowded boards
- Styles available where the bundle is installed from different directions: top, side or 90° angle
- Can be pre-installed with the bundle to be added at a later time
Essentra Components USB & RJ Connector Plugs
USB & RJ Plugs protect unused USB-B, RJ45 and RJ11 connector ports on electrical components. The design ensures no stress is applied to the adapter’s internal components upon entry. The black silicone material is suitable for higher temperatures up to 150°C (302°F).
USB-A Connector Plug | USB-B Connector Plug | RJ45/RJ11 Connector Plug |
![]() | ![]() | ![]() |

Designing and building for your major appliances, electrical cabinets or office equipment and machinery, demand the ability to manage conductivity and space. Essentra’s PCB and Electronics Hardware range offers an extensive array of PCB Spacers, PCB Pillars, PCB Supports and PCB standoffs to support, lock, space or guide the PCB board. Check out Essentra-PCB-and-Electronics-Hardware Catalogue to find the right product for you!
| Solutions | Consumer Electronics & Office Machinery | Consumer Appliances | Data Cabinets | Electrical cabinets | Automotive |
| PCB supports | |||||
| PCB standoffs and spacers | |||||
| Card guides, ejectors and pullers | |||||
| PCB mounting block | |||||
| PCB fan accessories | |||||
| PCB LED hardware | |||||
PCB grommets |