HARTING
Heilind is an authorized distributor for HARTING, a global leader in the connector industry. HARTING develops, manufactures, and sells high-reliability products and solutions including connectors, device connection technology, network components and ready-to-use system cables. Based in Germany, the HARTING Technology Group has production facilities in Europe, Asia, and the United States.
HARTING’s products enable solutions for many industries, including automation technology, energy, transport technology, machine construction, and medical technology and infrastructure.

Featured HARTING Products
HARTING Han 1A Connector System
The Han 1A modularity connector system offers a compact, robust rectangular connector for transmission in all lifelines of Industry 4.0 (data, power, signals). Smaller and smaller drives are also requiring smaller and smaller interfaces, e.g. in engineering Machinery and Robotics.
Together with all accessory parts the Han® 1A is a very flexible system usable for a broad range of applications.
The new connector series reflects the trend with matching housings and inserts. The necessary shielding for the motor connection can also be achieved with Han 1A plastic connectors.
Key features include:
- A la carte configuration
- Choice of wire termination, IP rating, locking method, strain relief, and mounting
- Highly customizable with standard parts
- Smallest profile in Han family
- Compact connector for power accommodating field installation
- Allows for more adequate solution to some applications
- Snap-in technology
- Fast connection with no screws
- Time/labor savings
HARTING Han-Modular Series Connectors
With HARTING’s Han-Modular series, you can optimally design connectors to supply machinery and equipment. The Han-Modular allows the combination of individual modules for different transmission media — including signal, data, power, and compressed air — in standard-sized industrial connector housings. User-friendly and highly flexible, this next-generation modular connector system also offers a small footprint and versatile functionality.
- Integration of multiple connectors into a single unit
- Shorter installation times
- Cost savings on system and components
- Significant reduction in space requirements
- Future-proof/flexible enhancements
Han® Modular Series Connector Options:
- Han-Modular® Hinged Frame Plus: Among others, the “plus” for the proven hinged frame comes in the form of an additional stainless steel spring that holds the frame together in open and closed positions.
- Han® Pneumatic Module: This module enables prepared compressed air (a requirement for e.g. drives) to be transmitted via connectors.
- Han-Modular® “High Mating Cycles” (HMC): The HMC hinged frame allows the integration of contacts designed for especially high mating cycles (10,000 insertions/removals) in Han Modular® inserts.
- Han-Modular® PE Module: The PE Module sets a new standard for the pluggable connection of large PE cross-sections (10-35mm2). The hinged frame of the Han Modular® series already features two integrated PE connections for the 0.5-10mm2 cross-section range. Cross-sections of 10-35mm2 can now be realized using this new pluggable module.
- Han-Modular® Switch US4: The US4 enables components such as high-resolution cameras used for quality assurance to be e.g. integrated into the network of a production facility with little effort. The Ethernet Switch US4 is suitable for industrial applications and supports Ethernet (10Mb/s), Fast Ethernet (100Mb/s), and Gigabit Ethernet (1000Mb/s).
HARTING T1 Industrial Single Pair Ethernet (SPE) Connector
Standardized according to IEC 63171-6, HARTING T1 Industrial is the new connectivity standard for any industrial Single Pair Ethernet application. Highly optimized high frequency design, shielding and high mechanical robustness make HARTING T1 SPE connector a perfect choice to fulfill all industrial Single Pair Ethernet demands.
Key features and benefits include:
- Only 2 wires to communicate Ethernet provides significant weight and diameter reduction of the cable
- Symmetrical design of the mating interface allows highly optimized high frequency transmission performance
- Up to 1,000m reach with 10 Mbit/s data performance and PoDL (Power over Data Line) functionality
- Ability to deliver data and power over very long distances to devices residing at the edge of the industrial networks
- 60V DC voltage rating
- Current rating: 4A at 60DC, 1.5A at 85C
- -40 to 85 degrees C operating temp
HARTING M8 & M12 Connectors and Cable Systems
The HARTING product range includes connectors, ready-to-use patch cables, and corresponding accessories. HARTING’s user-friendly HARAX® quick connection technology is available for the in situ assembly of M8 and M12 connectors, and does not require the use of special tools.
Standardized circular connectors with M8, M12, and 7/8″ thread are commonly used for the installation of machines and systems. HARTING offers a portfolio of field-assembly angled and straight M8, M12, and 7/8″ connectors that are attuned to meet all relevant automation requirements. The housings are available as plastic and metal variant. In addition to the standard circular connectors for sensors/actuators, HARTING offers standardized circular connectors like M12 variants to meet the special requirements of communication technology (Ethernet, Ethernet/IP, PROFINET, Profibus, Devicenet, and CAN).
HARTING’s portfolio of circular connectors is rounded off by the har-speed M12 connector family. Har-speed connectors are optimized for machinery and system applications with high bandwidth, as well as for the IP67 infrastructure. HARTING’s comprehensive and user-friendly circular connector range enables cost-effective and quick realization of all wiring and communication tasks in automation projects.
HARTING M8 and M12 Series connectors and cordsets feature 2A-6A rated current carrying capacity and a rated voltage of 32V-250V. Choose from a wide range of specifications, including:
- Straight and angled connectors
- Male and female
- Shielded and unshielded
These connectors are available in A, B, D, X, and L-coding, with mating panel feed-through. M8 and M12 connectors are offered in IDC, crimp, and screw termination styles.
Featured Digital Datasheet
HARTING Video Spotlight Playlist
Resources
HARTING Press Releases
New Product Announcements
No data found!