HellermannTyton
HellermannTyton is a leading global manufacturer of systems and solutions which help world-class customers better manage and identify wire, cable and components. Located in over 34 countries, HellermannTyton offers an integrated approach in the design, manufacturing and delivery of its products which result in higher quality and lower costs for our customers.

Cable Management Highlights:
HellermannTyton Ratchet P-Clamps take the popular RPC product family to new places and applications. The RPCs feature several of their industry-leading, built-in attachments. Instead of fastening them with a screw or bolt, installers can utilize a choice of round or oval fir trees as well as adhesive mounts. No tools or additional hardware are needed for securing to a hole or panel.
Features & Benefits
- Clamp and mount combination
- No extra hardware needed
- Mount is directly below clamp as opposed to offset, providing a smaller footprint
- One-piece ratchet closure is easier to open than standard metal clamps, for time-saving, toolless, one-handed installation during pre-or final assembly
- Plastic construction is safe on bundles
- Will not chafe or crush
- Clamp saddle provides additional routing option using cable tie, eliminating the need to drill or add complex routing parts
- PA66HIRHSUV material stands up to extreme temperatures, chemicals, salt spray and constant UV light exposure
HellermannTyton FlexTack Adhesive Cable Tie Mounts deliver excellent mounting performance on flat, curved and moderately angled surfaces. Use in combination with 18- through 50-pound cable ties to provide stability when securing bundles. Excellent performance in extreme environmental conditions for a wide range of indoor and outdoor applications; on varnished, powder coated, metal or plastic surfaces; in electrical equipment; and where drilling a hole is not possible or desirable. The 4-way saddle allows cable ties to be inserted parallel or perpendicular to the wire bundles
Features & Benefits
- One base fits more surfaces – flat, curved and moderately angled –for versatile applications
- High-strength, weather-resistant adhesive offers excellent performance indoors and out
- 4-way opening allows parallel or perpendicular cable routing options