HIROSE Electric
Connecting the future. HIROSE is one of the world’s largest connector manufacturers with annual sales of just under a billion dollars. HIROSE manufactures a wide variety of high-performance connectors for applications that include computers, peripheral equipment, terminal equipment, mobile/wired/wireless communications equipment, office automation equipment, consumer equipment, control equipment and automotive uses.

Hirose's Latest News and/or Product Information:
Hirose BM57 connectors have a low profile to simplify designs and enable size reduction products
The low-profile hybrid FPC-to-board connector features a miniature footprint to meet the demand for smaller, thinner connectors that simplify designs and enable size reduction of consumer and other portable products.
Miniature single-row connectors combine a two-point contact design with a center lock for robust operation
Hirose’s SignalBee™ wire-to-board connector line expands with an ultra-reliable 1 mm pitch version. Available in two to eight positions, the KW30 series miniature single-row connectors offer enhanced reliability via a two-point contact design combined with crimp contact deflection prevention.
The ix Industrial series reduces functional space by up to 75% and footprint by two-thirds compared to RJ45 solutions.
Hirose’s expanded ix Industrial connector series includes an in-line jack version. The ix40G in-line jack variation addresses market needs for simpler, space-reducing wiring of equipment across longer distances. In addition to in-line connection, the ix Industrial in-line jack supports panel mounting for ease of use as an interface.
LF series of waterproof connectors features all components of self-aligning, eliminating assembly tooling.

Simple assembly and connection of shielded cable are among the features of the LF series of miniature waterproof shielded connectors. Learn more
FX26 maintains high contact reliability even in temperatures ranging from -40 to 140ºC.
Hirose’s narrow pitch board-to-board connector ideally suited for internal connection of automotive powertrains including motor controllers. Combining shock and vibration resistance with high heat resistance up to 140°, the FX26 series connector delivers high reliability in harsh environment applications.