Laird Performance Materials
Laird Performance Materials is a global technology company focused on providing systems, components and solutions that enable connectivity in mission critical systems through wireless applications and antenna systems, and that protect electronics from electromagnetic interference and heat.
Their products are supplied to all sectors of the electronics industry including automotive, rail, industrial, medical, telecom/computing, and the mobile device markets.

Product Spotlights
Laird offers wide range inductance of multilayer power inductors. They are robust, small-sized structures. Low-loss magnetic material allows parts to perform at low DCR with high reliability under DC loading.
- Mainly for DC-DC converters and power modules
- Suitable for DVD , DSC , PND , PC , NB
- Cellular phones
FEATURES
- Small size
- The monolithic construction performs high reliability
- Allow for higher mounting density
- Low DC resistance
EMI Noise Suppresion Absorber
Eccosorb™ RF-LB is a silicone based elastomeric absorber with an improved low frequency filler system. The proprietary filler system provides higher permeability than standard Eccosorb™ magnetic sheet materials, with a higher temperature limit than standard near field noise suppression absorber products. Eccosorb™ RF-LB is used to suppress unwanted energy coupling and resonant or surface currents that cause EMI issues.
- High Permeability
- Excellent EMI suppression for lower frequency applications
- High Temp near field noise suppression suitable for automotive applications
- Suitable for suppression of cavity resonances and surface currents
- Flexible
- Dust free
- UL94 H-B
- REACH and ROHS compliant
Featured Digital Datasheets
Check out Laird’s latest products displayed in our new digital datasheet format and learn even more about them.