NorComp
NorComp is a leader in the design and worldwide manufacture and marketing of I/O interconnect products. As an innovative interconnect solutions manufacturer, NorComp offers a wide range of premium machined, rugged, higher reliability connectors for harsh environments in industrial, medical, military and computer markets. NorComp’s strategic objective is to become a leading interconnect solutions provider by utilizing its’ supply chain services, engineering and manufacturing capabilities throughout the world and applying these competencies to key customers in core markets served.

Featured Products
NANOOK flanged waterproof d-sub connectors offer an all-inclusive solution for a wide range of applications including telecommunication equipment, computer technology, and harsh environment . Available in standard, high-density, and mixed layout, these connectors are reliable, cost effective and provide ease of installation.
The NorComp IP67 SEAL-D™ D-Sub Connectors utilize a proprietary sealing technology which maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP67 design upgrades and reduces space on new designs. The NorComp SealDNorComp IP67 SEAL-D™ D-Sub Connectors are available in in vertical and right angle board mount, as well as solder cup for panel mount cable applications. Standard D-Subs are available in 9 / 15 / 25 positions, and High Density D-Subs are available in 15 / 26 / 44 positions. These connectors are designed for applications that require protection from heavy spray or are exposed to short term submersion. NorComp is the first in the industry to achieve the IP67 rating using the standard footprint shell in an unmated condition.
NorComp’s SEAL-D™ IP67 product series offers the advantage of maintaining the same connector profile and footprint as standard D-Sub connectors. This allows for space savings in new designs, and drop in replacement for existing applications.
All SEAL-D™ connectors are RoHS compliant, and utilize NorComp’s proven economy screw machine contacts. Connectors are available in a wide variety of styles and hardware options, and are 100% tested prior to shipment for IP67 compliance.
Typical Applications Include:
- Hand held computers, scanners and printers that are used outdoors.
- Remote sensors, gauges and data loggers that are exposed to the elements.
- Industrial and medical equipment that is routinely subjected to wash down.
- Transmitters and emergency beacons that are subject to short term immersion.
- Gas, electric and water metering systems with embedded Smart Grid electronics.
- Consumer and commercial shipboard electronics, meters and sensors.
Key Features:
- Drop in Replacement
- Meets IP67 Requirements
- Available in 3 termination types
- Available in Standard & High Density
- Operating temperature: -50°C to 100°C
Additional Information:
Browse the following series
Video Resources
D-Sub Interconnects & Backshells for Rugged Applications
IP67/IP68 Circular Connectors
Telematics Connectors
Connectors for Rugged Sensor Applications
IP67 Interconnects
Interconnect Solutions for Robotics Industry 4.0
Downloadable Resources
[Whitepaper] Industrial Robots
Industrial robots are highly complex electro-mechanical machines that have been part of factory
production lines since the early 1960s. Long a staple of automated production lines for operations such as welding, industrial robots are expanding their reach to more precise operations such as pick and place. This white paper discusses the new challenges faced by connector manufacturers in this new range of applications.
The NorComp line of QUIK-LOQ™ Circular Push-Pull Connector systems are rugged, sealed connectors ideal for hi-rel waterproof applications where quick connect / disconnect and environmental protection are required.