Sensata Technologies
Sensata Technologies, formerly known Texas Instruments Sensors & Controls, is the world’s leading supplier of sensors and controls across a broad range of markets and applications.
Sensata Technology manufacturers highly engineered devices to satisfy the world’s growing need for safety, energy efficiency, and a clean environment. These are devices that improve safety, efficiency and comfort for millions of people every day and are used in military, heavy vehicle, aircraft, automotive, appliance, industrial, HVAC, data, telecommunications, recreational vehicles and marine applications.

View Products by Brand:
Relay Spotlight
A global leader in relay technology that offers a wide range of high-performance solid state relays, high voltage relays and reed relays. Sensata relays are designed to work in a variety of markets, including the automotive market, telecommunications, military and aerospace, the medical market, instrumentation, and alternative energy sources.
Sensata | Crydom has a broad offer of Solid State Relays and Contactors in several different mounting styles, covering a wide range of voltage and current ratings. Our Solid State Relays can be used to control almost any type of load in demanding heating, lighting, motion and power control applications that can benefit from the many advantages that SSRs have over traditional electromechanical relays, such as extended life expectancy, faster switching speed, lack of acoustical noise, higher resistance to shock and vibration, among others.
Sensata | GIGAVAC brings you decades of experience in DC and RF applications of high voltage relays. With a variety of voltages from 2- 100kV Gigavac has the largest selection of High Voltage Relays in the world.
Sensata’s High Voltage Relays deliver the switching solutions needed in the medical, semiconductor, and insulation testing industries – among others. Their HV relays are sealed, providing rugged, small, and efficient high voltage designs for most demanding applications.
Sensata | Cynergy3 produces a wide range of reed relays in a variety of package sizes for high voltage or radio frequency applications. Sensata’s HV Relays are designed with low contact resistance delivering up to 15kV DC isolation, while the RF Relays have low stable contact resistance up to 20A, with up to 8kV DC isolation between contacts.
These products play an important role in the field of medicine being used in defibrillators that save lives every day, with other applications including semi-conductor and insulation testing, military in-the-field communications, electrosurgical equipment and charging of electric vehicles.