Standex Electronics
Standex Electronics is a worldwide market leader in the design, development and manufacture of standard reed switch-based sensor solutions and custom electro-magnetic components, including magnetics products.
They are a global team of problem solvers who can provide custom and/or standard solutions through their diverse and dynamic capabilities. Their approach is to strategically partner with customers to conquer challenges, and deliver reliable high-quality results through their engineering and components. These parts serve an array of markets globally, and through their customer driven innovation – improve the overall performance and efficiency at which end products operate.

Standex Electronics offers the most comprehensive listing of magnetic reed switches that cover the majority of low power switching requirements. Standex is the world’s largest producer of reed switches and come in low to high voltages for every application. Reed switches have unique switching capabilities making them an ideal choice.
Standex offers a magnetic reed switch where the overall glass length is only 3.95mm long, which is the smallest in the industry. The small size allows for new uses in applications like RF switching and medical applications. Hermetically sealed reed switches, which are glass-to-metal, enclose two ferromagnetic reeds in a glass envelope and protect them for the outside environment. This design allows the reed switches to operate in the harshest conditions.
Standex Electronics rigorously tests each reed switch to ensure the quality of our manufacturing processes and resulting products.
Download Reed Switches Datasheet (.pdf) for more product information, specifications, applications and ordering information.
Features & Benefits:
- Simple structure
- No wearing parts
- Reliable switching for billions of operations
- Ability to switch up to 10,000 Volts
- Ability to withstand shocks up to 200 Gs
- Hermetically sealed to perform in extreme and harsh environments
- Optional latching feature
Applications:
- Automotive
- Aviation
- Military
- Medical
- Test and Measurement
- Telecommunications
- Electronics
- Industrial
- Power
- Appliances
- Transportation
- Solar Energy
- Lighting/LED
The Standex-Meder Electronics MK Series Reed Sensors offer sensing solutions with the lowest possible cost, highest reliability, and with the least possible energy consumption. The MK Series Reed Sensors are a suitable alternative to inductive sensors. It uses the simple and cost effective reed switch for diversity in application use. The Standex-Meder Electronics MK Series Reed Sensors are available in a vast array of power configurations and mounting styles.
MK23 Series Reed Sensor
MEDER electronic Inc., manufacturer of precise, reliable, and long-lasting miniature switches, sensors and relays, announces the availability of the MK23 Series of non-molded, magnetically operated, open reed proximity switches developed specifically for surface mounting (SMD). These versatile, low-cost reed switches are ideal for a range of applications that require little or no external power to operate, including household appliances, security systems, medical equipment, computer, and automotive.
The MK23 SMD Reed Switches are offered for different pad layouts and come in a range of glass size, power, switching voltage, switching current, and breakdown voltages. They offer a more economic and compact design than over-molded sensors and can be designed into any application where single or multi-point position or liquid level sensing is required.
Sold in tape and reel packing, the sensors are especially suitable for pick and place automation. On/Off control switch, proximity, motion, position detection with high voltage and Form C (SPDT Changeover) options, air conditioning and purifying systems, exit device motor latches, gas metering systems, and handheld barcode scanners, as well as security and surveillance equipment, water flow gauges, and indicator lights, are just a few of the thousands of applications for which the switches are ideal.
The MK23 SMD Reed Switches are available in single pole single throw (Form A), single pole double throw (Form C) and multiple lead designs. The newest version added is the MK23-90 Reed Sensor, which comes in five contact sensitivity ranges (B, C, D, E, and F), with glass sizes ranging from 7mm-21mm in both low and high power configurations. Axial, gull-wing, inverse gull-wing, J-lead or helix lead designs available. UL Approval
Download MK23 Product Spotlight
Download Standex Meder MK23 Reed Sensors Datasheet (.pdf) for more product information, specifications, applications and ordering information.
Features & Benefits:
- Miniature
- Close Differential
- Long Life Expectancy
- Hermetically sealed
- Dynamically tested contacts
- Eight different switch models
- Multiple lead designs
- No external power required for sensor operation
Applications:
- Air Conditioning
- Gas Metering
- Barcode Scanner
- Security Panel
- Water Flow Gauge & Others
- Air Conditioning/Purifying System
- Exit Device Motor Latch
- Gas Metering System
- Handheld Barcode Scanners
- Personal Watercraft Propulsion
- Security Panel
- Smart Security Key
- Surveillance Inspection Camera
- Water Flow Gauge
- Wireless Helmet Brake & Turn
- Indicator Light
Markets:
- Automotive
- Commercial
- Computers
- Consumer
- High Voltage
- Industrial
- Medical Equipment
- Security
- Telecommunications
- Test and Measurement (ATE)
- White Goods
Standex Electronics KT Series integrates high technology packed into a small, compact design. This high voltage reed relay is capable of switching up to 1kVDC, breakdown voltage of 4.2kVDC, isolation voltage of 7kVDC and features a high insulation resistance (IR) >10^13 O. Standex’s KT Series is available in both a surface mount (SMD) or through-hole (THT) design.
The KT Series has no internal solder joints and the ability to meet minimum creepage distance requirements, while measuring only 8mm x 10mm x 30mm. A typical alternative energy application includes measuring isolation resistance across several components within a solar system prior to grid connection preventing further injury or further current leakages. The KT Series has been tested in accordance with AEC-Q200, UL listed.
Download KT Series (.pdf) for more product information, specifications, applications and ordering information.
Features & Benefits:
- Switching voltage 1kVDC
- Breakdown voltage 4.5kVDC
- Dielectric strength (coil-contact) 7kVDC
- Creepage distance >17mm
- Air clearance 12mm
- Ambient range -40°C ~ +105°C
- Capable of 125°C internal temperature
- Millions of operations at 800-1kVDC
- UL94, AEC-Q200 compliant
Applications:
- Automotive, Electric & Hybrid Vehicles
- Battery Management Systems
- Battery Conditioning
- High Insulation Measurement
- Renewable Energy – Wind & PV Systems
- Solar Inverters
- Power Distribution
- Medical Equipment
- Surgical Generators
- Automated External Defibrillators
- Isolation Functions
- Test & Measurement
- Integrated Circuit Testers
- Automated & Precision Test Equipment
- Multiplexers, High Density Matrices
- Intrinsic Safety
- Electronics, Mining, Oil & Gas Production
- Geothermal & Seismic Instrumentation