Volex
Volex is a leading provider of interconnect solutions and power products, servicing the telecommunications, datacoms / data-centre, industrial, consumer and medical sectors for over 100 years.
Volex’s range of interconnect solutions include original-design fibre-optic, high-speed copper and radio frequency (RF) cable assemblies. Volex has design and manufacturing facilities spread across the globe, enabling flexibility in meeting customers’ delivery timetable and price targets.
Featured Product:
Volex is a leading manufacturer and supplier of power cord sets, power cords and jumper cords. Volex power cord / jumper cord products are used in a broad range of electrical and electronic devices, equipment, appliances, and many other applications. They can also be called: 2 pin cord sets, 3 pin cord sets, class 1 cord sets, class 2 cord sets, C5 cords, C7 cords, C13 cords, jumper cords, NEMA cord sets, Schuko power cords sets and universal jumper cord sets.
Volex’s 17000A 10 B1 is a
0.91m 3-conductor unshielded standard power cord with SVT 18AWG x 3 cable, black PVC jacket, NEMA 5-15P molded vinyl grounding plug (PH-290B) at one end with an IEC 320-C-13 molded PVC grounding connector (PH-386) for the other end connection. 17000A 10 B1 cords are rated 1250W/10A and have a 105°C temperature rating.