Volex Power Supply Cords
Volex is a leading manufacturer and supplier of power cord sets, power cords and jumper cords. Volex power cord / jumper cord products are used in a broad range of electrical and electronic devices, equipment, appliances, and many other applications. They can also be called: 2 pin cord sets, 3 pin cord sets, class 1 cord sets, class 2 cord sets, C5 cords, C7 cords, C13 cords, jumper cords, NEMA cord sets, Schuko power cords sets and universal jumper cord sets.
Volex offers a wide range of pre-configured non-detachable power cords, detachable power cord sets and detachable jumper cords that will satisfy requirements accross many countries and regions.
Whether the end-use requires frequent plugging and unplugging, or plug and forget, Volex has the right product solution to meet design requirements.

Selection Guide
Power Cords:
Also called non-detachable cords, are ones where an end is fixed by the manufacturer to the appliance and the other end is a plug. The appliance end can be either be a grommet with terminals, board on connector, or free-end for direct soldering to a printed circuit board (PCB)
Power Cord Sets:
Also known as detachable power cords, are electrical power cords that a consumer can conveniently disconnect and re-connect from the appliance
Jumper Cords:
Are detachable cord sets. They have cables fitted with plug connectors instead of a 3-pin plug. They are often used to supply power from the computer central processing unit (CPU) to the monitor. Jumper cords are not directly plugged to the wall socket.
Power cord sets, power cords and jumper cords offer different features to suit customer needs, including:
- Straight and angled versions for plugs, plug connectors and connectors
- Various conductor sizes and cable types to meet required current and temperature ratings
- Popular length variants to suit your installation requirements
- Custom binding and labelling to fit your special packaging needs
- Color variants for ease in traceability
- Brand logo or marking (subject to premiums and additional investments)
Volex power cords, power cord sets and jumper cords are offered with many different options and customizations. Plugs vary depending on destination, appliance rating and application.
Common plugs are as shown on the table below:
Regions/ Countries | Plug Types | A | B | C | D | E | F | G | H | I | J | K | L | M | N |
Safety Marks | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | |
Argentina | IRAM | X | |||||||||||||
Australia | SAA | X | |||||||||||||
Brazil | INMETRO | X | X | X | |||||||||||
Cambodia | ISC | X | X | X | |||||||||||
China | CCC | X | X | ||||||||||||
Denmark | DEMKO | X | X | X | X | ||||||||||
Europe | ENEC | X | X | X | |||||||||||
Gulf | GCC | X | |||||||||||||
Hong Kong | ITS | X | X | ||||||||||||
India | BIS | X | X | X | |||||||||||
Indonesia | SNI | X | X | ||||||||||||
Israel | SII | X | |||||||||||||
Italy | IMQ | X | X | X | |||||||||||
Japan | PSE | X | X | ||||||||||||
Korea | KC | X | X | ||||||||||||
Malaysia | SIRIM | X | X | ||||||||||||
North America | UL/cUL, CSA | X | X | ||||||||||||
Russia | EAC | X | X | ||||||||||||
Saudi Arabia | SASO/GCC | X | |||||||||||||
Singapore | CPS | X | X | X | |||||||||||
South-Africa | SABS | X | X | X | |||||||||||
Switzerland | SEV | X | X | ||||||||||||
Thailand | TIS | X | X | ||||||||||||
Taiwan | BSMI | X | X | ||||||||||||
United Kingdom | ASTA | X | X | ||||||||||||
USA | UL/CSA | X | X |
Power / jumper cords from Volex are used in a wide variety of applications and markets.
Business & IT Peripherals | Consumer Electronics | DIY Equipment | Domestic Appliances | Healthcare |
![]() | ![]() | ![]() | ![]() | ![]() |
Desktop Computers Laptop and Notebooks Monitors POS Systems Printers Tablets Uninterruptible Power Supplies | Game Consoles Projectors Sound Systems Televisions | Extension Cords Power Tools Pressure Washers Sewing Machines Water & Air Pumps Replacement Power Cords |
| Clinical Diagnostics |
Connectors used around the world are covered by EN60335-1 (IEC 335-1) standards. This standard dictates the configuration of connectors designated to deliver the right current and temperature rating paired with the right cables.
Note:
a.) 0.5mm2 is allowed on lengths not exceeding 2 meters.
b.) If the cord had a length of exceeding 2 meters, nominal cross-sectional area shall be:
i.) 1.0mm2 for 10A
ii.) 1.5mm2 for 16A
Mixing and matching of plugs and connectors with the corresponding cables as per applicable safety standards will satisfy the right power cord / power cord set / jumper cord requirement.
The table below shows commonly used IEC standards for available Volex connectors:
Appliance Coupler |
UL Cable Type |
Rated Current of Coupler |
Class of Equipment |
Max Pin Temp of Appliance Inlet |
Cross-Sectional Area mm² |
AWG |
![]() |
SPT-2 or SVT |
2.5 |
I |
70℃ |
0.75 |
18 |
![]() |
SPT-1 or SPT-2 |
2.5 |
II |
70℃ |
0.5, 0.75 |
18 |
![]() |
SVT or SJT |
10 |
I |
70℃ |
0.75, 1.0 |
18, 16, 14 |
![]() |
SVT or SJT |
10 |
I |
70℃ |
0.75, 1.0 |
18, 16, 14 |
![]() |
SVT or SJT or HPN |
10 |
I |
120℃ |
0.75, 1.0 |
18, 16, 14 |
![]() |
H05RR-F or H03RT-H |
10 |
I |
155℃ |
0.75, 1.0 |
|
![]() |
SVT or SJT |
10 |
II |
70℃ |
0.75, 1.0 |
18 |
![]() |
SJT |
16 |
I |
70℃ |
1.0, 1.5 |
16, 14, 12 |
|
SJT |
16 |
I |
70℃ |
1.0, 1.5 |
16, 14, 12 |
Featured Power Supply Cord:
UL Detachable Power Supply Cord (3')
Volex Cad FileVolex’s 17000A 10 B1 is a 0.91m 3-conductor unshielded standard power cord with SVT 18AWG x 3 cable, black PVC jacket, NEMA 5-15P molded vinyl grounding plug (PH-290B) at one end with an IEC 320-C-13 molded PVC grounding connector (PH-386) for the other end connection. 17000A 10 B1 cords are rated 1250W/10A and have a 105°C temperature rating.