1. Home
  2. /
  3. Press Release
  4. /
  5. Molex’s PicoBlade Connector System Now in Stock at...

Molex’s PicoBlade Connector System Now in Stock at Heilind Electronics

Featuring a 1.25 mm pitch with four header options, Molex’s best-selling PicoBlade wire-to-board and wire-to-wire connector system is now available with gold plating

WILMINGTON, Mass. (PRWEB) April 24, 2019 ― Heilind Electronics, a premier distributor of electronic components worldwide and the largest distributor for Molex, is now stocking the manufacturer’s PicoBlade connector system with gold plating.

The PicoBlade terminal’s two-point contact design delivers a secure electrical connection, even under low-current, low-voltage and high-vibration conditions. The crimp receptacle features two latching ramps to minimize uncoupling due to shock or vibration. The connectors’ environmental resistance is further enhanced by the newly added 0.38 µm gold plating, which provides corrosion protection and helps reduce mating cycle wear.

PicoBlade connectors are offered in both vertical and right-angle configurations in a variety of wire-to-board and wire-to-wire connector options. In addition, customers can choose from surface mount or through-hole headers featuring 2 to 15 circuits.

As part of the PicoBlade family, Molex also offers off-the-shelf cable assemblies in a variety of lengths.

Visit Heilind’s website for more information about Molex’s PicoBlade connector system.

About Heilind
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.

About Molex
Molex brings together innovation and technology to deliver electronic solutions to customers worldwide. With a presence in more than 40 countries, Molex offers a full suite of solutions and services for many markets, including data communications, consumer electronics, industrial, automotive, commercial vehicle and medical.

View the original press release