Amphenol Pcd
Heilind Electronics is an authorized distributor for Amphenol Pcd, a division of Amphenol Corporation – one of the largest manufacturers of interconnect products worldwide. The Amphenol Pcd line offers a wide selection of connectors and rugged system packages that are high in reliability and performance.
Amphenol Pcd product families are the most comprehensive available and include:
- Amphenol Field Series
- Amphenol Pcd Junction Modules & Relay Sockets
- Amphenol Pcd Luminus Series
- Amphenol Pcd Pegasus Series
- Amphenol Pcd RJSMLAC-8MG-CAPS-VAC-NAV Rugged Managed Ethernet Switches

Featured Amphenol Pcd Products
Amphenol Pcd RJSMLAC8MGCAPSVACNAV1 Rugged Managed Ethernet Switches (NAVSEA 7454425)
The exclusive distributor of Amphenol Pcd’s RJSMLAC-8MG-CAPS-VAC-NAV Rugged Managed Ethernet Switches: fully-managed military-grade network switches offering IP67/IP68-level sealing and 8 triple-speed (10/100/1000) ports. The hardened compact unit interfaces through RJFTV connectors, using an RJField patented system that allows quick and easy assembly of any standard RJ45 cordset without tools.
Leveraging best-in-class switching technology, the Navy-approved/fully MIL-STD-compliant RJSMLAC8MGCAPSVACNAV1 serves as a robust solution for providing local area network (LAN) connectivity to IP-enabled computing and net-centric devices. These compact switches are particularly useful for expanding port density in space-constrained airborne and ground vehicle environments. RJSMLAC8MGCAPSVACNAV1 switches are qualified to NAVSEA 7454425 and are designed for data acquisition & transmission, battlefield communication C4ISR, rugged networks, mobile communications, combat vehicles, and avionic & shipboard systems.
- Navy-approved
- Enables military applications to take full advantage of 1000 Mbps Gigabit Ethernet performance: equipped with 8 triple-speed Ethernet ports (10/100/1000)
- Features mechanical packaging enhancements designed for MIL-STD-810F airborne and ground environmental compliance
- Hardened unit offers the following benefits:
- Improves ingress, impact, and shock/vibration protection
- Eliminates all moving parts through passive cooling
- Interfaces through sealed MIL-DTL-38999 RJFTV reinforced circular connectors
- IP67/IP68-level sealing
- 90-265 VAC/47-65 Hz powered
- Operates at extreme temperatures of -40° to +70° C
- Qualified to the following United States Navy specifications:
- Lightweight shock – MIL-S-901D
- Low frequencies vibration – MIL-STD-167-1A
- Electromagnetic compatibility – MIL-STD-461E
- Operating temperature – MIL-F-18870-E
- Harsh environments – MIL-STD-810F
- Required management cable (Part # TRK-SPCA1830-144) – NAVSEA 866355
![]() Amphenol Pcd RJSMLAC8MGCAPSVACNAV1 Rugged Managed Ethernet Switches Datasheet | ![]() Amphenol Pcd RJSMLAC8MGCAPSVACNAV1 Rugged Managed Ethernet Switches User Manual |
Field Series Connectors and Accessories
With the Amphenol Field Series, you have the ability to transform a standard infocom cordset into a rugged waterproof connector ideal for harsh environments.
The Amphenol Pcd Ethernet, RJ45 Series offers a wide range of solutions, ranging from reverse bayonet, push pull, bayonet, threaded and lever coupling configurations in both plastic and metal material, giving customers the flexibility of choosing the best solution for their application.
We offer reduced flange USB3F TV and RJF TV6 connectors from Amphenol Pcd. USB3F TV receptacles mate with standard USBF TV plugs and caps, allowing the insertion of USB 3.0 cordsets into metallic plugs. RJF TV6 receptacles mate with standard RJFTV plugs and caps, allowing the use of Ethernet Class E/Cat6 connections for 10 BaseT, 100 BaseTx, or 1000 BaseT networks of up to 250 MHz. Designed for harsh environments, both products feature a MIL-DTL-38999 coupling mechanism and a footprint that is smaller and lighter than in standard receptacles.
In addition to standard CAT5e and CAT6 designs, we provide microCom-10Gb+ connectors, RJF6A/RJFTV6A connectors, and high-reliability cables and cordsets in CAT6A configurations. CAT6A offers a 10 Gbit/s data rate and 500 MHz frequency.
CAT6A cables feature a 26 AWG, 100 ohm SFTP round patch design and meet ISO/IEC 11801 Category 6A requirements. The cables not only contain four individually shielded twisted pairs, but are double-shielded with Kevlar reinforcement strands and jacketed in black UV-resistant polyurethane HFFR. CAT6A is ideal for fixed or portable applications in harsh environments.
Amphenol Pcd RF Field Connectors encapsulate Infocom connectors into a MIL-DTL-38999 or MIL-DTL-26482 harsh environment environmental connector, for use with RJ45, RJ11, USB, and more.
Amphenol field Series connectors include:
- Amphenol RJ11F Series
- Amphenol RJF Series
- Amphenol RJF TV Series
- Amphenol USBFTV Series
- Amphenol Pcd Microcom 10GB+ Ethernet Connectors
![]() Amphenol Pcd Field Series Catalog (RJ Field/USB Field) | ![]() Amphenol Pcd RJ Field Cat6 Catalog | ![]() Amphenol Pcd Atex Field Bus Zone 2 Datasheet | ![]() Amphenol Pcd USBF TV Catalog | ![]() Amphenol Pcd RJ11F Datasheet |
Luminus Series
Amphenol Luminus Series connectors are light-weight, cost-effective, and easy to use. Environmentally sealed to IP67 standards, these reliable connectors meet MIL-T-91714 standards and accept AS39029 and Stamped & Formed contacts.
Our cutting-edge Amphenol Luminus Series connectors are not only RoHS compliant and suitable for blind-mating, but also feature a scoop-proof design with a locking mechanism that ensures stability.
Applications:
- Wire Bundle and Cable Management
- Lighting
- IFE and Galley
- Instrumentation
- Soldier Interconnects
- Railway Interior Aircraft Lighting
- Avionics Controls (i.e. pilot yoke)
- Electronic Window Shutter
Pegasus Series
The latest innovation in lightweight aerospace connection systems. Offering the same convenience and weight savings of the Luminus Series, Pegasus connectors are twist & lock and scoop-proof — with the added benefit of EMI shielding and protection from ambient noise transients.
Amphenol Pcd offers connector backshells that are RoHS-compliant and qualified to AS85049 specification. The backshells provide strain relief, environmental sealing, and EMI/RFI shielding at the termination of virtually any connector.
These backshells are available in both military (MIL) specification and commercial types for most any application and meet the SAE AS85049 standard. The base material is constructed of aluminum alloy, stainless steel, brass, or composite, complemented by a variety of finishes. Most Amphenol Pcd backshells meet or exceed RoHS and REACH compliant standards.
Adding to the versatility of these products is the variety of configuration options available. Offered in straight, 90-degree and 45-degree profiles, the backshells accommodate most of the cable routing requirements in today’s interconnect market.
Because of their rugged construction and versatility, Amphenol Pcd’s backshells are widely used in the military-aerospace and industrial markets. Applications include shipbuilding, commercial aircraft, military airframe, avionics, missile defense, military ground vehicles, lighting, and instrumentation.
Learn more about our Amphenol Pcd QPL’d backshells and non-QPL’d backshells (catalog 1 and catalog 2).
Heilind stocks a large assortment of connector dust caps – including hundreds of MIL-SPEC dust caps in stock and ready to ship. These plug and receptacle dust covers protect the mating surfaces of the connectors from environmental contaminants, moisture, mechanical damage, and EMI interference.
The covers feature a variety of attachment styles and are available for circular connectors in both threaded and bayonet versions. We have metallic dust caps for MIL-DTL-38999, MIL-DTL-26482, MIL-DTL-5015, and more.
Because of their rugged construction and versatility, Amphenol Pcd’s dust caps are widely used in the military-aerospace and industrial markets. Applications include shipbuilding, commercial aircraft, military airframe, avionics, missile defense, military ground vehicles, lighting, and instrumentation.